Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AQT14-13

DigiKey Part Number
LM2901AQT14-13DITR-ND - Tape & Reel (TR)
LM2901AQT14-13DICT-ND - Cut Tape (CT)
LM2901AQT14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AQT14-13
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901AQT14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
Diodes Incorporated
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
CMOS, MOS, Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.072
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.32500kr.13.25
25kr.1.17680kr.29.42
100kr.1.01190kr.101.19
250kr.0.93276kr.233.19
500kr.0.88520kr.442.60
1.000kr.0.84601kr.846.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.80460kr.2,011.50
5.000kr.0.77964kr.3,898.20
7.500kr.0.76714kr.5,753.55
12.500kr.0.75329kr.9,416.12
17.500kr.0.74520kr.13,041.00
25.000kr.0.73741kr.18,435.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500