Direct
Direct

KK3270050 | |
|---|---|
DigiKey Part Number | KK3270050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KK3270050 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KK3270046 | Diodes Incorporated | 3.345 | 31-KK3270046CT-ND | kr.10.59000 | Direct |
| OXETDCJANF-0.032768 | Taitien | 11.176 | 1664-OXETDCJANF-0.032768CT-ND | kr.10.33000 | Direct |
| TC32L5C32K7680 | CTS-Frequency Controls | 0 | TC32L5C32K7680-ND | kr.7.18081 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.24547 | kr.18,736.41 |
| Unit Price without VAT: | kr.6.24547 |
|---|---|
| Unit Price with VAT: | kr.7.80684 |




