31-KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP408G

DigiKey Part Number
31-KBP408G-ND
Manufacturer
Manufacturer Product Number
KBP408G
Description
BRIDGE RECT 1PHASE 800V 4A KBP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
35kr.4.11800kr.144.13
105kr.3.40781kr.357.82
525kr.2.72091kr.1,428.48
1.015kr.2.31301kr.2,347.71
2.030kr.2.22783kr.4,522.49
5.005kr.2.09192kr.10,470.06
10.010kr.1.90960kr.19,115.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500