
KBP304G | |
|---|---|
DigiKey Part Number | KBP304G-ND |
Manufacturer | |
Manufacturer Product Number | KBP304G |
Description | BRIDGE RECT 1PHASE 400V 3A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 35 | kr.4.24429 | kr.148.55 |
| 105 | kr.3.50695 | kr.368.23 |
| 525 | kr.2.73103 | kr.1,433.79 |
| 1.015 | kr.2.49240 | kr.2,529.79 |
| 2.030 | kr.2.28037 | kr.4,629.15 |
| 5.005 | kr.2.05406 | kr.10,280.57 |
| 10.010 | kr.1.91180 | kr.19,137.12 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

