
JX7012D0025.001875 | |
|---|---|
DigiKey Part Number | JX7012D0025.001875DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JX7012D0025.001875 |
Description | XTAL OSC XO 25.001875MHZ CMOS |
Customer Reference | |
Detailed Description | 25.001875 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.56918 | kr.12,569.18 |
| Unit Price without VAT: | kr.12.56918 |
|---|---|
| Unit Price with VAT: | kr.15.71148 |

