
IMX8-7 | |
|---|---|
DigiKey Part Number | 31-IMX8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX8-7 |
Description | TRANS 2NPN 120V 50MA SOT-26 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 120V 50mA 140MHz 300mW Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.00114 | kr.3.42 |
| 6.000 | kr.0.00099 | kr.5.94 |
| 9.000 | kr.0.00092 | kr.8.28 |
| 15.000 | kr.0.00082 | kr.12.30 |
| 21.000 | kr.0.00076 | kr.15.96 |
| 30.000 | kr.0.00071 | kr.21.30 |
| 75.000 | kr.0.00058 | kr.43.50 |
| 150.000 | kr.0.00050 | kr.75.00 |
| 300.000 | kr.0.00043 | kr.129.00 |
| Unit Price without VAT: | kr.0.00114 |
|---|---|
| Unit Price with VAT: | kr.0.00143 |

