Bipolar (BJT) Transistor Array 2 NPN 120V 50mA 140MHz 300mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX8-7

DigiKey Part Number
31-IMX8-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMX8-7
Description
TRANS 2NPN 120V 50MA SOT-26
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 120V 50mA 140MHz 300mW Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
120V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00123kr.3.69
6.000kr.0.00106kr.6.36
9.000kr.0.00097kr.8.73
15.000kr.0.00087kr.13.05
21.000kr.0.00081kr.17.01
30.000kr.0.00075kr.22.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.00123
Unit Price with VAT:kr.0.00154