Zener Diode 12 V 250 mW ±5% Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ12LP3-7

DigiKey Part Number
GDZ12LP3-7DITR-ND - Tape & Reel (TR)
GDZ12LP3-7DICT-ND - Cut Tape (CT)
GDZ12LP3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ12LP3-7
Description
DIODE ZENER 12V 250MW 2DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X3-DFN0603-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.342
Factory Stock: 360.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.66200kr.6.62
100kr.0.28290kr.28.29
500kr.0.26364kr.131.82
1.000kr.0.23791kr.237.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18647kr.1,864.70
20.000kr.0.18534kr.3,706.80
30.000kr.0.17791kr.5,337.30
50.000kr.0.16316kr.8,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000