Similar



GC2500100 | |
|---|---|
DigiKey Part Number | GC2500100TR-ND - Tape & Reel (TR) GC2500100CT-ND - Cut Tape (CT) GC2500100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2500100 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.55880 | kr.127.94 |
| 100 | kr.2.45290 | kr.245.29 |
| 250 | kr.2.31944 | kr.579.86 |
| 500 | kr.2.22356 | kr.1,111.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13157 | kr.2,131.57 |
| 2.000 | kr.2.04338 | kr.4,086.76 |
| 3.000 | kr.1.99353 | kr.5,980.59 |
| 5.000 | kr.1.93244 | kr.9,662.20 |
| 7.000 | kr.1.89325 | kr.13,252.75 |
| 10.000 | kr.1.85259 | kr.18,525.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |



