SaRonix-eCeraGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC0350015

DigiKey Part Number
GC0350015-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC0350015
Description
CRYSTAL 3.5800MHZ 18PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.58 MHz ±20ppm Crystal 18pF 130 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
3.58 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.77330kr.1,773.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.77330
Unit Price with VAT:kr.2.21663