
GBU806 | |
|---|---|
DigiKey Part Number | GBU806DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU806 |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU806 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 20 | kr.7.70950 | kr.154.19 |
| 100 | kr.5.90190 | kr.590.19 |
| 500 | kr.4.68704 | kr.2,343.52 |
| 1.000 | kr.4.29630 | kr.4,296.30 |
| 2.000 | kr.3.96776 | kr.7,935.52 |
| 5.000 | kr.3.61235 | kr.18,061.75 |
| 10.000 | kr.3.39286 | kr.33,928.60 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |










