GBU6005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 20
Unit Price: kr.15.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 74
Unit Price: kr.12.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: kr.16.36000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.4.44815
Datasheet

Similar


onsemi
In Stock: 206
Unit Price: kr.13.31000
Datasheet

Similar


onsemi
In Stock: 449
Unit Price: kr.15.53000
Datasheet

Similar


onsemi
In Stock: 757
Unit Price: kr.14.01000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.19193
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.4.73535
Datasheet

Similar


Diotec Semiconductor
In Stock: 720
Unit Price: kr.6.09000
Datasheet

Similar


onsemi
In Stock: 1.863
Unit Price: kr.12.81000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.5.18770
Datasheet

Similar


onsemi
In Stock: 19
Unit Price: kr.15.79000
Datasheet

Similar


onsemi
In Stock: 1.647
Unit Price: kr.16.55000
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6005

DigiKey Part Number
GBU6005-ND
Manufacturer
Manufacturer Product Number
GBU6005
Description
BRIDGE RECT 1PHASE 50V 6A GBU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU10005Diodes Incorporated20GBU10005DI-NDkr.15.85000Similar
GBU4005Diodes Incorporated74GBU4005DI-NDkr.12.17000Similar
GBU8005Diodes Incorporated19GBU8005-NDkr.16.36000Similar
GBU4005-GComchip Technology0GBU4005-G-NDkr.4.44815Similar
GBU4Aonsemi206GBU4A-NDkr.13.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
20kr.8.14700kr.162.94
100kr.6.25000kr.625.00
500kr.4.97512kr.2,487.56
1.000kr.4.56518kr.4,565.18
2.000kr.4.22048kr.8,440.96
5.000kr.3.84764kr.19,238.20
10.000kr.3.61738kr.36,173.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500