
GBJ804-F | |
---|---|
DigiKey Part Number | GBJ804-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ804-F |
Description | BRIDGE RECT 1PHASE 400V 8A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.50000 | kr.13.50 |
15 | kr.8.04667 | kr.120.70 |
105 | kr.6.23848 | kr.655.04 |
510 | kr.4.67149 | kr.2,382.46 |
1.005 | kr.4.31360 | kr.4,335.17 |
Unit Price without VAT: | kr.13.50000 |
---|---|
Unit Price with VAT: | kr.16.87500 |