
GBJ6005 | |
|---|---|
DigiKey Part Number | GBJ6005DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ6005 |
Description | BRIDGE RECT 1PHASE 50V 6A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ6005-F | Diodes Incorporated | 150 | GBJ6005-FDI-ND | kr.14.01000 | Direct |
| GBJ10005 | Diodes Incorporated | 0 | GBJ10005DI-ND | kr.5.62675 | Similar |
| GBJ15005 | Diodes Incorporated | 0 | GBJ15005DI-ND | kr.6.10225 | Similar |
| GBJ20005 | Diodes Incorporated | 0 | GBJ20005DI-ND | kr.6.26075 | Similar |
| GBJ25005 | Diodes Incorporated | 0 | GBJ25005DI-ND | kr.6.81550 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.5.07200 | kr.152,160.00 |
| Unit Price without VAT: | kr.5.07200 |
|---|---|
| Unit Price with VAT: | kr.6.34000 |



