
GBJ2506 | |
|---|---|
DigiKey Part Number | GBJ2506DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2506 |
Description | BRIDGE RECT 1PHASE 600V 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2506 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ2506-F | Diodes Incorporated | 61 | GBJ2506-FDI-ND | kr.15.66000 | Direct |
| GBJ1006 | Diodes Incorporated | 0 | GBJ1006DI-ND | kr.6.10225 | Similar |
| GBJ1506 | Diodes Incorporated | 0 | GBJ1506DI-ND | kr.6.65700 | Similar |
| GBJ2006 | Diodes Incorporated | 0 | GBJ2006DI-ND | kr.6.81550 | Similar |
| GBJ606 | Diodes Incorporated | 0 | GBJ606DI-ND | kr.5.54750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.7.52875 | kr.225,862.50 |
| Unit Price without VAT: | kr.7.52875 |
|---|---|
| Unit Price with VAT: | kr.9.41094 |





