Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2010-F

DigiKey Part Number
GBJ2010-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ2010-F
Description
BRIDGE RECT 1PHASE 1KV 20A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ2010-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 5.790
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.06000kr.22.06
15kr.13.39400kr.200.91
105kr.9.89705kr.1,039.19
510kr.8.06908kr.4,115.23
1.005kr.7.48038kr.7,517.78
2.010kr.6.97378kr.14,017.30
5.010kr.6.42766kr.32,202.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.06000
Unit Price with VAT:kr.27.57500