
GBJ1002-F | |
|---|---|
DigiKey Part Number | GBJ1002-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1002-F |
Description | BRIDGE RECT 1PHASE 200V 10A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 15 | kr.10.48667 | kr.157.30 |
| 105 | kr.7.65810 | kr.804.10 |
| 510 | kr.6.17876 | kr.3,151.17 |
| 1.005 | kr.5.70222 | kr.5,730.73 |
| 2.010 | kr.5.29204 | kr.10,637.00 |
| 5.010 | kr.4.84972 | kr.24,297.10 |
| 10.005 | kr.4.65990 | kr.46,622.30 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

