
G9327A014 | |
---|---|
DigiKey Part Number | 31-G9327A014TR-ND - Tape & Reel (TR) 31-G9327A014CT-ND - Cut Tape (CT) 31-G9327A014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G9327A014 |
Description | CRYSTAL PLASTIC SMD2012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.4.94700 | kr.49.47 |
25 | kr.4.67720 | kr.116.93 |
50 | kr.4.48380 | kr.224.19 |
100 | kr.4.29820 | kr.429.82 |
250 | kr.4.06504 | kr.1,016.26 |
500 | kr.3.89670 | kr.1,948.35 |
1.000 | kr.3.73562 | kr.3,735.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.49387 | kr.10,481.61 |
6.000 | kr.3.34956 | kr.20,097.36 |
9.000 | kr.3.26800 | kr.29,412.00 |
15.000 | kr.3.16810 | kr.47,521.50 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |