
PI3USB4000DQ1ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI3USB4000DQ1ZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB4000DQ1ZUAEXCT-ND - Cut Tape (CT) 31-PI3USB4000DQ1ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000DQ1ZUAEX |
Description | IC SWITCH SPDT X 1 10OHM 10UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB4000DQ1ZUAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 50ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -35dB @ 240MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.6.63000 | kr.66.30 |
| 25 | kr.6.01080 | kr.150.27 |
| 100 | kr.5.33120 | kr.533.12 |
| 250 | kr.5.00736 | kr.1,251.84 |
| 500 | kr.4.81190 | kr.2,405.95 |
| 1.000 | kr.4.65120 | kr.4,651.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.45265 | kr.13,357.95 |
| 6.000 | kr.4.35546 | kr.26,132.76 |
| 9.000 | kr.4.30682 | kr.38,761.38 |
| 15.000 | kr.4.25289 | kr.63,793.35 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |


