

G13270007 | |
---|---|
DigiKey Part Number | G13270007-ND |
Manufacturer | |
Manufacturer Product Number | G13270007 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia (3.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.33000 | kr.23.30 |
25 | kr.2.20400 | kr.55.10 |
50 | kr.2.11200 | kr.105.60 |
100 | kr.2.02500 | kr.202.50 |
250 | kr.1.91464 | kr.478.66 |
500 | kr.1.83552 | kr.917.76 |
1.000 | kr.1.75955 | kr.1,759.55 |
3.000 | kr.1.64559 | kr.4,936.77 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |