FZT869TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.37000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.292
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 2.045
Unit Price: kr.1.02000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT869TC

DigiKey Part Number
FZT869TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT869TC
Description
TRANS NPN 25V 7A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 7 A 100MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT869TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 150mA, 6.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 1V
Power - Max
3 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types