
| FZT869TA | |
|---|---|
| DigiKey Part Number | FZT869TR-ND - Tape & Reel (TR) FZT869CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | FZT869TA | 
| Description | TRANS NPN 25V 7A SOT-223-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 25 V 7 A 100MHz 3 W Surface Mount SOT-223-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 7 A | |
| Voltage - Collector Emitter Breakdown (Max) | 25 V | |
| Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 6.5A | |
| Current - Collector Cutoff (Max) | 50nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V | |
| Power - Max | 3 W | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 | 
| 10 | kr.5.70900 | kr.57.09 | 
| 100 | kr.3.78560 | kr.378.56 | 
| 500 | kr.2.96064 | kr.1,480.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.69510 | kr.2,695.10 | 
| 2.000 | kr.2.47175 | kr.4,943.50 | 
| 3.000 | kr.2.35793 | kr.7,073.79 | 
| 5.000 | kr.2.23003 | kr.11,150.15 | 
| 7.000 | kr.2.15428 | kr.15,079.96 | 
| 10.000 | kr.2.08069 | kr.20,806.90 | 
| 25.000 | kr.2.08000 | kr.52,000.00 | 
| Unit Price without VAT: | kr.9.02000 | 
|---|---|
| Unit Price with VAT: | kr.11.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark