Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT855TA

DigiKey Part Number
FZT855TR-ND - Tape & Reel (TR)
FZT855CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT855TA
Description
TRANS NPN 150V 5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT855TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
355mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
3 W
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.6.05700kr.60.57
100kr.4.02970kr.402.97
500kr.3.15894kr.1,579.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.87865kr.2,878.65
2.000kr.2.64289kr.5,285.78
3.000kr.2.52277kr.7,568.31
5.000kr.2.38782kr.11,939.10
7.000kr.2.30789kr.16,155.23
10.000kr.2.25050kr.22,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500