
FZT796ATA | |
|---|---|
DigiKey Part Number | FZT796ATR-ND - Tape & Reel (TR) FZT796ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT796ATA |
Description | TRANS PNP 200V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 500 mA 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.4.79000 | kr.47.90 |
| 100 | kr.3.14940 | kr.314.94 |
| 500 | kr.2.44468 | kr.1,222.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21771 | kr.2,217.71 |
| 2.000 | kr.2.02677 | kr.4,053.54 |
| 3.000 | kr.1.92945 | kr.5,788.35 |
| 5.000 | kr.1.90107 | kr.9,505.35 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |


