
FZT692BTA | |
|---|---|
DigiKey Part Number | FZT692BTR-ND - Tape & Reel (TR) FZT692BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT692BTA |
Description | TRANS NPN 70V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 2 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.43500 | kr.64.35 |
| 100 | kr.4.28200 | kr.428.20 |
| 500 | kr.3.35894 | kr.1,679.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88857 | kr.2,888.57 |
| 2.000 | kr.2.65282 | kr.5,305.64 |
| 3.000 | kr.2.62920 | kr.7,887.60 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |






