Comparator Standard (General Purpose) Open-Collector 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393M8-13

DigiKey Part Number
LMV393M8-13DITR-ND - Tape & Reel (TR)
LMV393M8-13DICT-ND - Cut Tape (CT)
LMV393M8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393M8-13
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.45800kr.14.58
25kr.1.29320kr.32.33
100kr.1.11460kr.111.46
250kr.1.02860kr.257.15
500kr.0.97686kr.488.43
1.000kr.0.93426kr.934.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.88925kr.2,223.12
5.000kr.0.86215kr.4,310.75
7.500kr.0.84856kr.6,364.20
12.500kr.0.83352kr.10,419.00
17.500kr.0.82473kr.14,432.77
25.000kr.0.81628kr.20,407.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250