FW3740009 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
37.4 MHz ±10ppm Crystal 11pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW3740009

DigiKey Part Number
FW3740009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW3740009
Description
CRYSTAL 37.4000MHZ 11PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 11pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
11pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
37.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F3741XCARCTS-Frequency Controls0416F3741XCAR-NDkr.3.24936Similar
416F3741XCATCTS-Frequency Controls0416F3741XCAT-NDkr.0.00000Similar
416F3741XCKRCTS-Frequency Controls0416F3741XCKR-NDkr.3.24936Similar
416F3741XCKTCTS-Frequency Controls0416F3741XCKT-NDkr.0.00000Similar
416F3741XCLRCTS-Frequency Controls0416F3741XCLR-NDkr.3.24936Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56660kr.7,699.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.56660
Unit Price with VAT:kr.3.20825