



FX0800015 | |
|---|---|
DigiKey Part Number | FX0800015TR-ND - Tape & Reel (TR) FX0800015CT-ND - Cut Tape (CT) FX0800015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX0800015 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 72 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.5.09700 | kr.50.97 |
| 25 | kr.4.81840 | kr.120.46 |
| 50 | kr.4.61940 | kr.230.97 |
| 100 | kr.4.42850 | kr.442.85 |
| 250 | kr.4.18796 | kr.1,046.99 |
| 500 | kr.4.01462 | kr.2,007.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.84857 | kr.3,848.57 |
| 2.000 | kr.3.68950 | kr.7,379.00 |
| 3.000 | kr.3.59956 | kr.10,798.68 |
| 5.000 | kr.3.48938 | kr.17,446.90 |
| 7.000 | kr.3.41870 | kr.23,930.90 |
| 10.000 | kr.3.34536 | kr.33,453.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

