50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW5000008Q

DigiKey Part Number
FW5000008QDITR-ND - Tape & Reel (TR)
FW5000008QDICT-ND - Cut Tape (CT)
FW5000008QDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW5000008Q
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.65400kr.46.54
25kr.4.40000kr.110.00
50kr.4.21860kr.210.93
100kr.4.04430kr.404.43
250kr.3.82428kr.956.07
500kr.3.66616kr.1,833.08
1.000kr.3.51452kr.3,514.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.28706kr.9,861.18
6.000kr.3.15129kr.18,907.74
9.000kr.3.07452kr.27,670.68
15.000kr.2.98054kr.44,708.10
21.000kr.2.92023kr.61,324.83
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250