


FL374WFBR1 | |
|---|---|
DigiKey Part Number | FL374WFBR1TR-ND - Tape & Reel (TR) FL374WFBR1CT-ND - Cut Tape (CT) FL374WFBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL374WFBR1 |
Description | CRYSTAL 37.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 37.4 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW374WFBR1 | Diodes Incorporated | 120 | FW374WFBR1CT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.11300 | kr.31.13 |
| 25 | kr.2.94440 | kr.73.61 |
| 50 | kr.2.82140 | kr.141.07 |
| 100 | kr.2.70460 | kr.270.46 |
| 250 | kr.2.55780 | kr.639.45 |
| 500 | kr.2.45194 | kr.1,225.97 |
| 1.000 | kr.2.35043 | kr.2,350.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19823 | kr.6,594.69 |
| 6.000 | kr.2.10739 | kr.12,644.34 |
| 9.000 | kr.2.05600 | kr.18,504.00 |
| 15.000 | kr.1.99309 | kr.29,896.35 |
| 21.000 | kr.1.95272 | kr.41,007.12 |
| 30.000 | kr.1.91084 | kr.57,325.20 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


