Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FW3000010 | |
|---|---|
DigiKey Part Number | FW3000010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW3000010 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 45 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F30033CAR | CTS-Frequency Controls | 0 | 402F30033CAR-ND | kr.2.15167 | Similar |
| 402F30033CAT | CTS-Frequency Controls | 0 | 402F30033CAT-ND | kr.0.00000 | Similar |
| 402F30033CJR | CTS-Frequency Controls | 0 | 402F30033CJR-ND | kr.2.15167 | Similar |
| 402F30033CJT | CTS-Frequency Controls | 0 | 402F30033CJT-ND | kr.0.00000 | Similar |
| 402F30033CKR | CTS-Frequency Controls | 0 | 402F30033CKR-ND | kr.2.15167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56660 | kr.7,699.80 |
| Unit Price without VAT: | kr.2.56660 |
|---|---|
| Unit Price with VAT: | kr.3.20825 |



