


FW1600010 | |
|---|---|
DigiKey Part Number | FW1600010TR-ND - Tape & Reel (TR) FW1600010CT-ND - Cut Tape (CT) FW1600010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW1600010 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-16.0000MHZ-8-D1X-T3 | Abracon LLC | 990 | 535-ABM11N-16.0000MHZ-8-D1X-T3CT-ND | kr.0.47000 | Parametric Equivalent |
| ECS-160-8-37B2-CTN-TR | ECS Inc. | 2.995 | 50-ECS-160-8-37B2-CTN-TRCT-ND | kr.0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.57320 | kr.89.33 |
| 50 | kr.3.42620 | kr.171.31 |
| 100 | kr.3.28410 | kr.328.41 |
| 250 | kr.3.10560 | kr.776.40 |
| 500 | kr.2.97726 | kr.1,488.63 |
| 1.000 | kr.2.85401 | kr.2,854.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.66927 | kr.8,007.81 |
| 6.000 | kr.2.55897 | kr.15,353.82 |
| 9.000 | kr.2.49661 | kr.22,469.49 |
| 15.000 | kr.2.42023 | kr.36,303.45 |
| 21.000 | kr.2.37124 | kr.49,796.04 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

