100 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
4 SMD

FNA000088Z

DigiKey Part Number
FNA000088ZTR-ND - Tape & Reel (TR)
FNA000088ZCT-ND - Cut Tape (CT)
FNA000088ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FNA000088Z
Description
XTAL OSC XO 100.0000MHZ LVCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
LVCMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.12.02700kr.120.27
25kr.11.37400kr.284.35
50kr.10.90220kr.545.11
100kr.10.45150kr.1,045.15
250kr.9.88408kr.2,471.02
500kr.9.47552kr.4,737.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.08421kr.9,084.21
2.000kr.8.70929kr.17,418.58
3.000kr.8.49740kr.25,492.20
5.000kr.8.23796kr.41,189.80
7.000kr.8.07149kr.56,500.43
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500