


FNA000073 | |
|---|---|
DigiKey Part Number | FNA000073-ND |
Manufacturer | |
Manufacturer Product Number | FNA000073 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 55mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNA000068 | Diodes Incorporated | 647 | FNA000068-ND | kr.13.97000 | Similar |
| FNA000072 | Diodes Incorporated | 0 | FNA000072-ND | kr.8.83125 | Similar |
| SXO75C3C271-100.000M | Suntsu Electronics, Inc. | 1.915 | 2388-SXO75C3C271-100.000M-ND | kr.12.95000 | Direct |



