
FN2500152 | |
|---|---|
DigiKey Part Number | 31-FN2500152TR-ND - Tape & Reel (TR) 31-FN2500152CT-ND - Cut Tape (CT) 31-FN2500152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN2500152 |
Description | XTAL OSC XO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
EDA/CAD Models | FN2500152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.47200 | kr.74.72 |
| 25 | kr.7.06520 | kr.176.63 |
| 50 | kr.6.77340 | kr.338.67 |
| 100 | kr.6.49370 | kr.649.37 |
| 250 | kr.6.14092 | kr.1,535.23 |
| 500 | kr.5.88692 | kr.2,943.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.64361 | kr.5,643.61 |
| 2.000 | kr.5.41046 | kr.10,820.92 |
| 3.000 | kr.5.27862 | kr.15,835.86 |
| 5.000 | kr.5.11724 | kr.25,586.20 |
| 7.000 | kr.5.01366 | kr.35,095.62 |
| 10.000 | kr.4.90622 | kr.49,062.20 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

