Similar

FMMT734TA | |
|---|---|
DigiKey Part Number | FMMT734TR-ND - Tape & Reel (TR) FMMT734CT-ND - Cut Tape (CT) FMMT734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT734TA |
Description | TRANS PNP DARL 100V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 800 mA 140MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.05V @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.53100 | kr.35.31 |
| 100 | kr.2.28810 | kr.228.81 |
| 500 | kr.1.75162 | kr.875.81 |
| 1.000 | kr.1.57853 | kr.1,578.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35856 | kr.4,075.68 |
| 6.000 | kr.1.24778 | kr.7,486.68 |
| 9.000 | kr.1.19133 | kr.10,721.97 |
| 15.000 | kr.1.12789 | kr.16,918.35 |
| 21.000 | kr.1.09034 | kr.22,897.14 |
| 30.000 | kr.1.05384 | kr.31,615.20 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |






