SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT596TA

DigiKey Part Number
FMMT596TR-ND - Tape & Reel (TR)
FMMT596CT-ND - Cut Tape (CT)
FMMT596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT596TA
Description
TRANS PNP 200V 0.3A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT596TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 250mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 250mA, 10V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.61800kr.26.18
100kr.1.67810kr.167.81
500kr.1.27206kr.636.03
1.000kr.1.14112kr.1,141.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82839kr.2,485.17
6.000kr.0.75705kr.4,542.30
9.000kr.0.72068kr.6,486.12
15.000kr.0.72000kr.10,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500