Direct
Similar
Similar
Similar
Similar
Similar

FMMT459TA | |
|---|---|
DigiKey Part Number | FMMT459TATR-ND - Tape & Reel (TR) FMMT459TACT-ND - Cut Tape (CT) FMMT459TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT459TA |
Description | TRANS NPN 450V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 150 mA 50MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT459TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.03700 | kr.30.37 |
| 100 | kr.1.95270 | kr.195.27 |
| 500 | kr.1.48596 | kr.742.98 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14397 | kr.3,431.91 |
| 6.000 | kr.1.04751 | kr.6,285.06 |
| 9.000 | kr.0.99834 | kr.8,985.06 |
| 15.000 | kr.0.94310 | kr.14,146.50 |
| 21.000 | kr.0.91039 | kr.19,118.19 |
| 30.000 | kr.0.87860 | kr.26,358.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |












