FMMT449TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.661
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 30.424
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Infineon Technologies
In Stock: 1.043.189
Unit Price: kr.0.38580
Datasheet

Similar


onsemi
In Stock: 33.204
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 15.362
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 75.789
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38.418
Unit Price: kr.1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 85
Unit Price: kr.1.22000
Datasheet

Similar


onsemi
In Stock: 2.335
Unit Price: kr.0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23.158
Unit Price: kr.1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.35000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT449TC

DigiKey Part Number
FMMT449TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT449TC
Description
TRANS NPN 30V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types