
FL4800069 | |
|---|---|
DigiKey Part Number | 31-FL4800069TR-ND - Tape & Reel (TR) 31-FL4800069CT-ND - Cut Tape (CT) 31-FL4800069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL4800069 |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.3.37500 | kr.33.75 |
| 25 | kr.3.19280 | kr.79.82 |
| 50 | kr.3.06140 | kr.153.07 |
| 100 | kr.2.93440 | kr.293.44 |
| 250 | kr.2.77500 | kr.693.75 |
| 500 | kr.2.66008 | kr.1,330.04 |
| 1.000 | kr.2.55006 | kr.2,550.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38498 | kr.7,154.94 |
| 6.000 | kr.2.28641 | kr.13,718.46 |
| 9.000 | kr.2.23069 | kr.20,076.21 |
| 15.000 | kr.2.16243 | kr.32,436.45 |
| 21.000 | kr.2.11865 | kr.44,491.65 |
| 30.000 | kr.2.07322 | kr.62,196.60 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

