
FL2500078 | |
---|---|
DigiKey Part Number | 31-FL2500078TR-ND - Tape & Reel (TR) 31-FL2500078CT-ND - Cut Tape (CT) 31-FL2500078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500078 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.3.14200 | kr.31.42 |
25 | kr.2.97200 | kr.74.30 |
50 | kr.2.84800 | kr.142.40 |
100 | kr.2.73020 | kr.273.02 |
250 | kr.2.58200 | kr.645.50 |
500 | kr.2.47514 | kr.1,237.57 |
1.000 | kr.2.37267 | kr.2,372.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.21903 | kr.6,657.09 |
6.000 | kr.2.12733 | kr.12,763.98 |
9.000 | kr.2.07546 | kr.18,679.14 |
15.000 | kr.2.01196 | kr.30,179.40 |
21.000 | kr.1.97120 | kr.41,395.20 |
30.000 | kr.1.92892 | kr.57,867.60 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |