24 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2400052

DigiKey Part Number
31-FL2400052TR-ND - Tape & Reel (TR)
31-FL2400052CT-ND - Cut Tape (CT)
31-FL2400052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2400052
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.068
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.23300kr.32.33
25kr.3.06080kr.76.52
50kr.2.93420kr.146.71
100kr.2.81310kr.281.31
250kr.2.66000kr.665.00
500kr.2.54994kr.1,274.97
1.000kr.2.44445kr.2,444.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.28618kr.6,858.54
6.000kr.2.19168kr.13,150.08
9.000kr.2.13824kr.19,244.16
15.000kr.2.07282kr.31,092.30
21.000kr.2.03084kr.42,647.64
30.000kr.1.98728kr.59,618.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500