


FL1200060 | |
|---|---|
DigiKey Part Number | FL1200060TR-ND - Tape & Reel (TR) FL1200060CT-ND - Cut Tape (CT) FL1200060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1200060 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1200060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.16700 | kr.31.67 |
| 25 | kr.2.99520 | kr.74.88 |
| 50 | kr.2.87020 | kr.143.51 |
| 100 | kr.2.75160 | kr.275.16 |
| 250 | kr.2.60220 | kr.650.55 |
| 500 | kr.2.49448 | kr.1,247.24 |
| 1.000 | kr.2.39121 | kr.2,391.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.23637 | kr.6,709.11 |
| 6.000 | kr.2.14395 | kr.12,863.70 |
| 9.000 | kr.2.09167 | kr.18,825.03 |
| 15.000 | kr.2.02767 | kr.30,415.05 |
| 21.000 | kr.1.98660 | kr.41,718.60 |
| 30.000 | kr.1.94399 | kr.58,319.70 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


