
FL0800008Q | |
|---|---|
DigiKey Part Number | 31-FL0800008QTR-ND - Tape & Reel (TR) 31-FL0800008QCT-ND - Cut Tape (CT) 31-FL0800008QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL0800008Q |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL0800008Q Models |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 12pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.99400 | kr.39.94 |
| 25 | kr.3.77600 | kr.94.40 |
| 50 | kr.3.62020 | kr.181.01 |
| 100 | kr.3.47050 | kr.347.05 |
| 250 | kr.3.28160 | kr.820.40 |
| 500 | kr.3.14590 | kr.1,572.95 |
| 1.000 | kr.3.01575 | kr.3,015.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.82056 | kr.8,461.68 |
| 6.000 | kr.2.70400 | kr.16,224.00 |
| 9.000 | kr.2.63812 | kr.23,743.08 |
| 15.000 | kr.2.55744 | kr.38,361.60 |
| 21.000 | kr.2.50566 | kr.52,618.86 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

