114.285 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114.285 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead
FK Series

FKB420002

DigiKey Part Number
FKB420002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKB420002
Description
XTAL OSC XO 114.2850MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
114.285 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
2.5V
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.96555kr.23,896.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.96555
Unit Price with VAT:kr.9.95694