


FK5000023 | |
|---|---|
DigiKey Part Number | 31-FK5000023TR-ND - Tape & Reel (TR) 31-FK5000023CT-ND - Cut Tape (CT) 31-FK5000023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK5000023 |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package 4-VDFN (3.2x2.5) |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.045" (1.15mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.7.69800 | kr.76.98 |
| 25 | kr.7.27920 | kr.181.98 |
| 50 | kr.6.97920 | kr.348.96 |
| 100 | kr.6.69010 | kr.669.01 |
| 250 | kr.6.32668 | kr.1,581.67 |
| 500 | kr.6.06502 | kr.3,032.51 |
| 1.000 | kr.5.81432 | kr.5,814.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.43833 | kr.16,314.99 |
| 6.000 | kr.5.21397 | kr.31,283.82 |
| 9.000 | kr.5.08715 | kr.45,784.35 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |

