Direct
Parametric Equivalent



FK4800010 | |
|---|---|
DigiKey Part Number | FK4800010-ND |
Manufacturer | |
Manufacturer Product Number | FK4800010 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK4800009 | Diodes Incorporated | 0 | FK4800009-ND | kr.0.69333 | Similar |
| FK4800011 | Diodes Incorporated | 0 | FK4800011-ND | kr.0.69333 | Similar |
| SXO32C3C271-48.000M | Suntsu Electronics, Inc. | 2.290 | 2388-SXO32C3C271-48.000M-ND | kr.0.72000 | Direct |
| EB13E2E2H-48.000M TR | Ecliptek | 4.820 | 2773-EB13E2E2H-48.000MCT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17207 | kr.15,516.21 |
| Unit Price without VAT: | kr.5.17207 |
|---|---|
| Unit Price with VAT: | kr.6.46509 |




