FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FK Series
FK Series

FK2500067

DigiKey Part Number
FK2500067TR-ND - Tape & Reel (TR)
FK2500067CT-ND - Cut Tape (CT)
FK2500067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FK2500067
Description
XTAL OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FK2500067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.235
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.6.79000kr.67.90
25kr.6.42040kr.160.51
50kr.6.15560kr.307.78
100kr.5.90140kr.590.14
250kr.5.58056kr.1,395.14
500kr.5.34988kr.2,674.94
1.000kr.5.12870kr.5,128.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.79697kr.14,390.91
6.000kr.4.59901kr.27,594.06
9.000kr.4.48710kr.40,383.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250