38.4 MHz ±10ppm Crystal 8pF 10 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 8pF 10 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH3840024Z

DigiKey Part Number
FH3840024ZTR-ND - Tape & Reel (TR)
FH3840024ZCT-ND - Cut Tape (CT)
FH3840024ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH3840024Z
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 10 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FH3840024Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
38.4 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB38M400F1S1CR0Murata Electronics14490-XRCGB38M400F1S1CR0CT-NDkr.1.90000Similar
In-Stock: 4.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.5.09700kr.50.97
25kr.4.81840kr.120.46
50kr.4.61940kr.230.97
100kr.4.42850kr.442.85
250kr.4.18796kr.1,046.99
500kr.4.01462kr.2,007.31
1.000kr.3.84857kr.3,848.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.59956kr.10,798.68
6.000kr.3.45091kr.20,705.46
9.000kr.3.36684kr.30,301.56
15.000kr.3.26395kr.48,959.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750