SaRonix-eCera
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCera
Total Timing Solutions | Datasheet Preview

FH3200025

DigiKey Part Number
FH3200025TR-ND - Tape & Reel (TR)
FH3200025CT-ND - Cut Tape (CT)
FH3200025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH3200025
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.6.84300kr.68.43
25kr.6.47080kr.161.77
50kr.6.20360kr.310.18
100kr.5.94750kr.594.75
250kr.5.62416kr.1,406.04
500kr.5.39168kr.2,695.84
1.000kr.5.16877kr.5,168.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.83445kr.14,503.35
6.000kr.4.63494kr.27,809.64
9.000kr.4.52216kr.40,699.44
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750